Vishay 597D TANTAMOUNT Chip Capacitors
Vishay 597D TANTAMOUNT Chip Capacitors are solid tantalum surface-mount capacitors that feature a conformal-coated construction, ultra-low ESR, and maximum CV performance for high-capacitance designs. These capacitors provide 100% surge current testing, moisture sensitivity level 2a, and surface-mount compatibility for compact electronic assemblies. The 597D chip capacitors feature a capacitance range from 10μF to 2200μF and a voltage rating range from 4Vdc to 75Vdc. These devices come with an operating temperature range from -55°C to +125°C and a maximum ripple current of 3.7A. Typical applications include aerospace, automotive, consumer, defense, industrial, and pulse systems.
Features
- 100% surge current tested
- High ripple current capability
- Lead-free
- Low ESR
- New case sizes
- RoHS compliant
- Standard 100% tin terminations, tin/lead option available
- Surface-mount design
Applications
- Aerospace systems
- Automotive electronics
- Consumer electronics
- Defense systems
- Industrial equipment
- Pulse systems
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Ripple Current | 3.7A |
| Capacitance Range | 10μF to 2200μF |
| Voltage Rating | 4Vdc to 75Vdc |
| Operating Temperature Range | -55°C to +125°C |
| Capacitance Tolerance | ±10%, ±20% (standard) |