Vishay Sprague T97 Series TANTAMOUNT Solid Tantalum Chip Capacitors

Vishay Sprague T97 Series TANTAMOUNT Conformal Coated Solid Tantalum Chip Capacitors offer high reliability with Weibull failure rate grading and are available with surge current testing per MIL-PRF-55365 standards. These capacitors feature ultra-low ESR and come in tin/lead (SnPb) termination options. The T97 chip capacitors provide a capacitance range from 10μF to 2200μF and operate within a temperature range from -55°C to +125°C. These capacitors boast a moisture sensitivity level of 2a, ensuring robust performance in various environments.

Features

  • Available with tin/lead (SnPb) terminations
  • Features ultra-low ESR
  • High reliability with available Weibull failure rate grading
  • Moisture sensitivity level 2a
  • Suitable for surface-mount applications
  • Surge current testing options in accordance with MIL-PRF-55365

Applications

  • Aerospace
  • Medical 
  • Military