TE Connectivity AMPMODU 2mm Shrouded Headers

TE Connectivity AMPMODU 2mm Shrouded Headers expand the current selection of board-to-board connectors and 2mm breakaway headers, both of which are essential for dependable signal transmission. These shrouded headers are offered in single and double-row variants and are available in vertical and right-angle orientations with options including surface mount and through-hole terminations. These AMPMODU 2mm shrouded headers allow them to add additional functionality to their boards because they take up 38% less space on a PCB than the typical 2.54mm (0.100") centerline.

The AMPMODU 2mm Shrouded Headers come in versions suitable for automated surface mounting, through-hole reflow mounting, and conventional through-hole mounting onto boards, giving customers a variety of PCB assembly options. These shrouded headers are ideally used in PLCs (Programmable Logic Controllers), servo drives, industrial control, instrumentation and test equipment, building, factory automation, and material handling.

Features

  • 38% space reduction on a PCB board as compared to a 2.54mm (0.100") centerline enables increased functionality
  • Automated surface mounting and through-hole reflow fabrication for efficient and economical application on circuit boards
  • Detent and positive locks guarantee stable mating in settings with vibration
  • Interchangeable solution with other major brand receptacles
  • Multiple options for Board-to-Board stacking by headers and receptacles combination
  • Polarization feature ensures proper mating

Applications

  • Building and home automation
  • Industrial controls
  • Instrumentation and test equipment
  • Material handling equipment
  • PLC / IO devices
  • Servo drives
  • Robotics
  • Targeted markets:
    • Appliances
    • Automotive
    • Data communications
    • Industrial automation and control

Technical Specifications

Parameters Values
Maximum current rating 2A
Contact material Phosphor bronze
Operating temperature range -40°C to +105°C (tin plated)
-40°C to +125°C (gold plated)
Operating voltage range 125V DC or 125V AC
Solderability 260°C reflow capability