TE Connectivity AMPMODU Small Centerline 1mm Connectors

TE Connectivity AMPMODU Small Centerline 1mm Connectors are fine pitch 1.0mm (0.0394”) connectors that offer 85% space savings on the board when compared to standard 2.54mm pitch products. The connectors have a dual-beam contact design that provides a reliable electrical connection even in severe shock and vibration environments. These connectors serve a broad range of design requirements and offer up to 100 positions with 2 plating options and support automated surface mounting and reflow processes.

Features

  • 85% space savings on PCB with 1.0mm centerline as compared to 2.54mm (0.100”) connectors
  • Greater flexibility in the assembly of boards with dual entry receptacles
  • Improved durability and corrosion resistance with gold plating
  • Manufacturing flexibility in an automated environment with surface mount configuration with pick and place cap
  • Reliable signal transfers through two points of contact even in severe shock/vibration applications
  • Time savings thanks to reflow-capable materials

Applications

  • Building and home automation devices
  • Industrial controls
  • Instrumentation and test equipment
  • IO devices
  • Programmable Logic Controllers (PLC)
  • Robotics
  • Servo drives
  • Telecommunication equipment