TE Connectivity AMPMODU 2mm Wire-to-Board Crimp Receptacles

TE Connectivity AMPMODU 2MM Wire-to-Board Crimp Receptacles are cost-effective and reliable solutions for miniature electronics. These receptacles occupy 38% less PCB space than traditional 2.54mm (0.100") centerline connectors. These receptacles feature a housing style without latches and detent or positive latching, as well as two contact sizes for 30AWG to 24AWG wire. The receptacles are available in a single or double row with 2 to 25 positions per row, and the phosphor bronze contacts with dual cantilever beams are offered in tin or gold plating. AMPMODU crimp receptacles find applications in robotics, building and home automation devices, material handling equipment, and industrial controls.

Features

  • 38% space savings over traditional 2.54mm centerline connectors
  • Audible click of a positive latch ensures proper locking
  • Compliant with RoHS and REACH standards
  • Cost-effective and reliable
  • Design flexibility with crimp terminal options for wire sizes 30AWG to 24AWG
  • Increased safety with polarization feature to prevent incorrect mating
  • Reliable connections in high-vibration environments
  • Wire termination easily accomplished with TE-recommended hand or applicator tooling

Applications

  • Building and home automation devices
  • Industrial controls
  • Instrumentation and test equipment
  • Material handling equipment
  • PLC/IO devices
  • Robotics
  • Servo drives