-
INIR4 Series Infrared Gas Sensors
Amphenol SGX Sensortech INIR4 Series Infrared Gas Sensors specifications, datasheets, buying information, and inventory available at TTI. -
INIR2 Infrared Gas Sensors
Amphenol SGX Sensortech INIR2 Infrared Gas Sensors have redesigned internal construction that improves gas response and sensor stability by using the latest and most advanced ICs and detectors. INIR2 gas sensor specifications, datasheets, buying information, and inventory are available at TTI. -
VQ548MP2-DA Catalytic Combustible Gas Sensors
SGX Sensortech VQ548MP2-DA Catalytic Combustible Gas Sensors are designed for low-power operation in continuous mode providing ultra-low power consumption. -
MP7227-DA Miniature MEMS Gas Sensors
SGX Sensortech MP7227-DA MEMS Catalytic Combustible Gas Sensors are optimized for low power operation in both continuous and pulse mode, making them ideal for battery-operated devices. MP7227-DA gas sensors product specifications, datasheets, buying information, and inventory are available at TTI. -
SGX-VOX Oxygen Sensors
SGX Sensortech SGX-VOX Oxygen Sensors measure oxygen levels from 0% to 100%, featuring onboard temperature compensation. SGX-VOX Oxygen Sensors product specifications, datasheets, buying information, and inventory are available at TTI. -
IR2 Infrared Single Gas Sensors
SGX Sensortech IR2 Series Infrared Single Gas Sensors utilize the Non-Dispersive Infrared (NDIR) principle to detect gases. IR2 Infrared Single Gas Sensors product specifications, datasheets, buying information, and inventory are available at TTI. -
MICS-SMD-PCB5 Adapter PCBs
Amphenol SGX Sensortech MICS-SMD-PCB5 Adapter PCBs are spare adapter boards for MiCS-EK1 evaluation kit that drives the SGX range of MiCS compact MOS gas sensors. One adapter PCB can be plugged into the sockets (SK1 or SK2) and can be fitted with a single or dual surface mount gas sensor. The MiCS SMD-based PCBs contain no hazardous chemicals and have no inherent hazards. These adapter PCBs come in a pack of five. The MICS-SMD-PCB5 adapter PCBs are RoHS compliant. -
Natural Gas Module
The Natural gas module by Amphenol SGX Sensortech is a battery operated detection device designed for detection of natural gas (methane) in concentrations below 100% LEL (4.4% CH4 in air). The sensor is not suitable for measuring propane and butane. -
Miniature Catalytic Combustible Gas Sensors
Amphenol SGX Sensortech MP7217-DA Miniature Catalytic Combustible Gas Sensor is a low power, poison-resistant, and an extremely robust device in a certified flameproof enclosure. This small size pellistor is primarily optimized for methane response for up to 5% volume in air and also can detect other flammable gases and vapors. The MP7217-DA silicon pellistor offers low orientation effect, high resistance to mechanical shocks, and is also assessed as intrinsically safe. This small size catalytic combustible gas sensor is ideal for use in battery operations and mining applications. The MP7217-DA gas sensor is ATEX certified and IECEx certified. -
Metal Oxide Semiconductor Gas Sensor Evaluation Kit
Amphenol SGX Sensortech MiCS-EK1 Gas Sensor Evaluation Kit drives the SGX range of MiCS compact Metal Oxide Semiconductor gas sensors. This evaluation kit automatically measures the variable sensor resistance based on the applied gas. The MiCS-EK1 evaluation kit captures performance data through SGX data logging and control software. This development kit features USB interface, four configurable alarm outputs, two configurable analog outputs, four digital inputs, and settable heater drive levels. The sensors can be driven manually or automatically by sending simple commands through the USB interface to an onboard microcontroller. The MiCS-EK1 offers ambient temperature monitoring and automatic load resistor switching. -
Catalytic Combustible Gas Sensors - VQ548MP
Amphenol SGX Sensortech VQ548MP Catalytic Combustible Gas Sensor is a low power, poison-resistant, and an extremely robust device in a certified flameproof enclosure. This small size pellistor is optimized for methane response for up to 5% volume in air and also can detect other flammable gases and vapors. The VQ548MP sensor is designed to enable a suitable instrument to meet the various (Group 1) mining performance standards with the basic sensor performance.