SGX Sensortech Natural Gas Module

The Natural gas module by Amphenol SGX Sensortech is a battery operated detection device designed for detection of natural gas (methane) in concentrations below 100% LEL (4.4% CH4 in air). The sensor is not suitable for measuring propane and butane.

The sensor is equipped with test button as well as an audible alarm option realized with embedded buzzer. The heart of the device is an MP-7227 MEMS pellistor sensor which allows for low power operation on standard AA type batteries.

The module is equipped with visual (LED) and audible (buzzer) alarms to inform of potential gas leakage as well as transmit data related to actual state of the module and concentration of gas if the module is connected to external receiver working with serial RS232 standard. The estimated maintenance-free operation on 2xAA (2600mAh) batteries is 6 months.

Features

  • Battery operated detection device designed for detection of natural gas (methane) in concentrations below 100% LEL (4.4% CH4 in air)
    • Not designed for propane and butane detection
  • MP-7227 MEMS pellistor sensor allows for low-power operation on AA type batteries
  • Equipped with test button and visual (LED) and audible (buzzer) alarms
    • Informs of potential gas leakage
    • Transmit data related to actual state of the module and concentration of gas if module connected to external receiver working with serial RS232 standard
  • 50mA peak power consumption at 3V power supply