SGX Sensortech Metal Oxide Semiconductor Gas Sensor Evaluation Kit

Amphenol SGX Sensortech MiCS-EK1 Gas Sensor Evaluation Kit drives the SGX range of MiCS compact Metal Oxide Semiconductor gas sensors. This evaluation kit automatically measures the variable sensor resistance based on the applied gas. The MiCS-EK1 evaluation kit captures performance data through SGX data logging and control software. This development kit features USB interface, four configurable alarm outputs, two configurable analog outputs, four digital inputs, and settable heater drive levels. The sensors can be driven manually or automatically by sending simple commands through the USB interface to an onboard microcontroller. The MiCS-EK1 offers ambient temperature monitoring and automatic load resistor switching.

Features

  • For use with SGX Metal Oxide Semiconductor Gas Sensors
  • Automatic measuring of sensor resistance changes
  • Operates one 10-pin surface mount sensor (single or dual) with additional adapter PCB
  • USB interface to a Personal Computer (PC)
  • PC application software for easy control and data logging is available (free)
  • Settable heater drive levels
  • Automatic load resistor switching
  • Four configurable alarm outputs
  • Two configurable analog outputs
  • Four digital inputs
  • Ambient temperature monitoring
  • Provision for humidity sensor (customer fit)
  • Expansion header for additional applications
  • JTAG header for user software upload
  • Supplied with universal mains adapter
  • Supplied with a user manual on CD

Related Product