Amphenol SGX Sensortech MICS-SMD-PCB5 Adapter PCBs are spare adapter boards for MiCS-EK1 evaluation kit that drives the SGX range of MiCS compact MOS gas sensors. One adapter PCB can be plugged into the sockets (SK1 or SK2) and can be fitted with a single or dual surface mount gas sensor. The MiCS SMD-based PCBs contain no hazardous chemicals and have no inherent hazards. These adapter PCBs come in a pack of five. The MICS-SMD-PCB5 adapter PCBs are RoHS compliant.
SGX Sensortech MICS-SMD-PCB5 Adapter PCBs
Features
- Spare adapter boards for MiCS-EK1 evaluation kit
- Contain no hazardous chemicals and have no inherent hazards
- RoHS compliant