SGX Sensortech MP7227-DA Miniature MEMS Gas Sensors

SGX Sensortech MP7227-DA MEMS Catalytic Combustible Gas Sensors are optimized for low power operation in both continuous and pulse mode, making them ideal for battery-operated devices. MP7227-DA sensors provide the basic sensor performance that will enable a suitable instrument to meet the various (Group 1) mining and industrial (Group 2) performance standards. These sensors feature an operating temperature range from -20°C to +60°C and an operational pressure range from 70kPa to 130kPa. Typical applications include electrical, environmental, and mechanical.

Features

  • ATEX certification: II 1G Ex da IIC Ga, I M1 Ex da I Ma
  • Compact size: 14.4mm x 6.7 mm
  • Designed for battery operation with low power consumption
  • High mechanical shock resistance
  • IECEx certification: Ex da IIC Ga, Ex da I Ma
  • Minimal orientation effect

Applications

  • Electrical
  • Environmental
  • Mechanical