PANDUIT Heavy-Duty Cable Ties
PANDUIT Heavy-Duty Cable Ties are designed with heavy cross-sections that provide excellent tensile strength. The heavy-duty cable ties have an external tooth design that improves abrasion resistance to wires, cables, and hoses. These cable ties feature a flexible strap body and an improved tip design that allows easy installation and no-slip gripping of the tail on initial insertion. These heavy-duty cable ties come with a flexible locking design, that requires lower tool tension settings making these cable ties ideal for heavy-duty applications such as agricultural equipment, construction equipment, and heavy trucks.
Features
- External tooth design for improved abrasion-resistance to wires, cables, and hoses
- Flexible locking design provides a low thread force for quick and easy installation to improve productivity and worker safety
- Metal barb styles for added tensile strength and increased bundle diameter variations
- Push mount and fir tree barb style ties for specialty applications
- RoHS compliant
- The flexible strap body allows the installation of the cable ties with one hand
Applications
- Agricultural equipment
- Bus
- Construction equipment
- Dump truck
- Heavy truck
- Utility truck
Technical Specifications
| Parameters | Values |
|---|---|
| Tensile strength range | 18kg to 544kg |
| Materials | Aluminum, Ethylene Tetrafluoroethylene, Nylon, Polyoxymethylene, Polypropylene, and Stainless Steel |
| Wire size range | 26AWG to 2AWG |
Related Products
Video
This TTI spec video on PANDUIT Heavy-Duty Cable Ties shows how these devices feature an external tooth design for improved abrasion resistance to wires, cables, and hoses. The cable ties find use in heavy-duty applications, such as agricultural equipment, construction equipment, and heavy vehicles.
See video transcript below
Video Transcript
If you don’t have a good set of heavy-duty cable ties, then the electrical system on your tractor may start to look like that box of tangled-up lights you have packed away in the garage for the holidays. Panduit Heavy Duty cable ties provide reliable wire management with the increased tensile strength of heavy cross sections and the improved abrasion resistance of an external tooth design. Ideal for heavy-duty applications, such as agricultural equipment, construction equipment, and heavy vehicles. With a flexible strap body and locking design with a no-slip tail, the heavy-duty cable ties allow fast single-handed installation requiring a low thread force. The RoHS-compliant cable ties meet various application requirements with additional options for push mount, metal barb, and fir tree barb style ties.