Nichicon LGU Aluminum Electrolytic Capacitors

Nichicon LGU Aluminum Electrolytic Capacitors feature a snap-in terminal type and are designed for long-lasting performance. These capacitors deliver low impedance for efficient operation, ensuring high reliability and extended service life. The LGU aluminum electrolytic capacitors operate within a temperature range from -25°C to +105°C at a voltage range from 315V to 450V and from -40°C to +105°C at a voltage range from 16V to 250V. These capacitors offer a capacitance range from 47µF to 47000µF and a voltage range from 16V to 450V. Typical applications include uninterruptible power supplies, electric pump motors, and AC servo motors.

Features

  • AEC-Q200 compliant
  • Controlled leakage current
  • High reliability with long life performance
  • Large capacitance range
  • Low impedance for efficient operation
  • RoHS-compliant design
  • Snap in terminal construction
  • Stable electrical characteristics

Applications

  • Audio amplifiers
  • Consumer electronics devices
  • Industrial and HVAC systems
  • Industrial equipment and control systems
  • Motor drives and UPS systems
  • Power supplies and inverters
  • Solar and renewable energy equipment
  • Telecommunications equipment
  • Welding equipment

Technical Specifications

Parameters Values
Rated Voltage Range 16V to 450V
Rated Capacitance Range 47µF to 47000µF
Capacitance Tolerance ±20% at 120Hz
Operating Temperature Range -25°C to +105°C (315V to 450V)
-40°C to +105°C (16V to 250V)