Nichicon ULD Aluminum Electrolytic Capacitors
Nichicon ULD Aluminum Electrolytic Capacitors exhibit low Equivalent Series Resistance (ESR), extended lifespan, high reliability, and low impedance, enhancing efficiency and performance. The ULD aluminum electrolytic capacitors operate at a rated capacitance range from 2.2µF to 330µF, catering to various energy storage needs in electronic circuits. These capacitors have a rated voltage range from 10V to 450V and an operating temperature range from -40°C to +105°C. ULD aluminum electrolytic capacitors are ideal for various applications, including audio amplifiers, automotive electronics, consumer electronics, LED lighting systems, and renewable energy systems.
Features
- Compact in size
- Demonstrates low impedance characteristics, enhancing overall efficiency
- Designed for a longer operational lifespan
- Extended lifespan with an ability to withstand continuous heavy loads
- Low ESR and high reliability
- RoHS compliant
Applications
- Audio amplifiers
- Automotive electronics
- Consumer electronics
- LED lighting systems
- Renewable energy systems
- Telecommunications equipment
- Test and measurement equipment
- Uninterruptible Power Supplies (UPS)
Technical Specifications
| Parameters | Values |
|---|---|
| Rated capacitance range | 2.2µF to 330µF |
| Rated voltage range | 10V to 450V |
| Leakage current range | 22µA to 1324µA |
| Capacitance tolerance at 120Hz | ±20% |
| Operating temperature range | -40°C to +105°C |