Molex Micro-Lock Plus Wire-to-Board Connector System

Molex Micro-Lock Plus Wire-to-Board Connectors are suited for compact applications and provide electrical and mechanical reliability in high-temperature designs that meet the standards of automotive and other industry requirements. The Micro-Lock Plus connectors have an operating temperature range of -40ºC to +105ºC and can withstand harsh environments. These connectors feature robust metal solder tabs that enable tight PCB retention as well as strain relief to solder junctions.

Molex 1.25mm Pitch Micro Lock Plus Connectors

1.25mm Pitch Micro-Lock Plus Connectors

Molex 1.25mm Pitch Micro-Lock Plus Wire-to-Board Connectors are dependable, high-temperature resistant, and compactly built systems with a positive lock that ensures secure mating retentions. The 1.25mm pitch connector systems offer a maximum voltage of 50V and a maximum current of 3.6A/Single (2 circuit/AWG 26) and 2.4A/Dual (8 circuit/AWG 26). These connectors are typically used in numerous automotive applications and are perfect for small, high-temperature applications such as drones, gaming machines, laser printers, and power tools.

Molex 1.25mm Pitch Micro Lock Plus with Potting Capability

1.25mm Pitch Micro-Lock Plus with Potting Capability

Molex 1.25mm Pitch Micro-Lock Plus with Potting Capability connectors are one of the smallest wire-to-board "potting" connectors, featuring 3.00mm (single-row) and 6.00mm (dual-row) high potting material to protect contact and latch areas in environmentally sensitive applications. The Potting Capability connectors feature Tin-Bismuth terminals which avoid whiskering for a clean and uninterrupted signal and support terminal durability and reliability. These connectors withstand an operating temperature of up to 105 ̊C and provide a wide positive latch with an audible click, contact assurance, and secure mating retention.

Molex 2.00mm Pitch Micro Lock Plus Connectors

2.00mm Pitch Micro-Lock Plus Connectors

Molex 2.00mm Pitch Micro-Lock Plus Wire-to-Board Connectors are dependable, high-temperature resistant, and compactly built systems with a positive lock that ensures secure mating retentions. The 2.00mm pitch connector systems offer a maximum voltage of 250V and a maximum current of 4.7A (2 circuit/AWG 22). These connectors are typically used in automotive, consumer industries, and industrial automation.

Molex 1.25mm and 2.00mm Micro Lock Plus Cable Assemblies

1.25mm & 2.00mm Micro-Lock Plus Cable Assemblies

Molex 1.25mm and 2.00mm Micro-Lock Plus Off-the-Shelf (OTS) Cable Assemblies come in a variety of cable lengths and a compact connector to support both prototyping and global production. The OTS cable assemblies feature pin-to-pin mapping from the receptacle to the PCB header that provides ready-to-use, plug-and-play connections. These cables are typically used in commercial aviation, commercial vehicles, consumer industries, industrial automation, and medical equipment.

Molex 1.50mm Pitch Micro-Lock Plus Connectors

1.50mm Pitch Micro-Lock Plus Connectors

Molex Micro-Lock Plus 1.50mm Pitch Wire-to-Board Connectors are compact interconnect systems with a positive-lock mechanism that ensures secure mating retention and resistance to cable pull and mechanical stress. The 1.50mm pitch connector systems support a maximum voltage of 125VACrms/DC and provide a minimum insulation resistance of 1000MΩ with durability up to 30 mating cycles. These connectors are typically used in automotive electronics, appliances, HVAC systems, and industrial automation equipment.