Molex Micro-Lock Plus 1.50mm Pitch Connectors

Molex Micro-Lock Plus 1.50mm Pitch Connectors support compact wire-to-board connections with secure mating retention and a positive-lock mechanism. These connectors use a wide latch design with an audible click to confirm full engagement and improve resistance to cable pull and mechanical stress. The 1.50mm pitch connectors feature a minimum insulation resistance of 1000MΩ and a maximum durability of 30 cycles. These devices come with an operating temperature range from -40°C to +105°C and a maximum voltage of 125VACrms/DC. Typical applications include automotive electronics, appliances, HVAC systems, and industrial automation equipment.

Features

  • Audible mating confirmation
  • Compact, space-efficient design
  • Positive-lock engagement
  • Secure mating retention
  • Wide latch structure

Applications

  • Appliances
    • Drones
    • Gaming machines
    • Laser printers
    • Vacuum cleaners
    • White goods
    • Automotive
      • Car infotainment
      • Mirrors
      • Steering wheels
      • Switches
      • HVAC
        • Air conditioners
        • Industrial automation
          • Automation equipment
          • Restaurant serving robots

        Technical Specifications

        Parameters Values
        Minimum Insulation Resistance 1000MΩ
        Minimum Durability 30 Cycles
        Operating Temperature Range -40°C to +105°C
        Dielectric Withstand Voltage 500VAC
        Maximum Voltage 125VACrms/DC