Molex Micro-Lock Plus Connectors With Potting Capability

Micro-Lock Plus 1.25mm Pitch Vertical Headers with Potting Capability are designed for wire-to-board applications that require environmental protection. These connectors feature a 1.25mm pitch and are available in single-row (3mm) and dual-row (6mm) configurations. The potting material safeguards the contact and latch areas, providing robust protection against moisture, dust, and chemicals, making them ideal for harsh environments. These devices feature Tin-Bismuth terminals, preventing whiskering for a clean and uninterrupted signal. The Micro-Lock Plus connectors offer a maximum voltage of 50V and a maximum contact resistance of 20mΩ. These components meet the extended temperature requirements of various industries and find use in applications like robots, factory automation, drones, and vending machines.

Features

  • Copper alloy and Tin-Bismuth plating header pin
  • High durability
  • Low halogen
  • Miniature 1.25mm-pitch vertical header
  • PA header housing
  • Potting capability
  • Potting liquid
  • RoHS compliant
  • Robust metal solder tabs
  • Single-row and dual-row configurations
  • Vertical header
  • Wide operating temperature
  • Wide positive latch

Applications

  • Air conditioners
  • Drones
  • Factory automation
  • Hot water gas heaters
  • Power tools
  • Refrigerators
  • Robots
  • Test equipment
  • Vending machines

Technical Specifications

Parameters Values
Pitch 1.25mm
Maximum voltage 50V
Maximum contact resistance 20mΩ
Dielectric withstanding voltage 500V AC 
Minimum insulation resistance 100MΩ
Operating temperature range -40°C to +105°C