Honeywell MICRO LIMIT Switches
Honeywell Micro Limit Switches are available with a variety of actuators, electrical specifications, terminations, circuitries, and sealing ratings. Honeywell Sensing and Control's (S&C) micro limit switches offer superior flexibility and performance. These precision snap-action switches are sealed in rugged housings and are used to detect presence or absence in areas where physical contact is allowed. Honeywell S&C delivers all the benefits that applications demand: reliability, repeatability, accuracy, and an impressive breadth of product offerings, tested tough for industrial machinery. Benefits also include superior performance through enhanced application understanding and the ability to withstand shock, vibration, washdowns, and outdoor environments.
Honeywell MICRO SWITCH HDLS Series Heavy-Duty Limit Switches
Honeywell HDLS series limit switches include a boss-and-socket head design for secure head-to-body retention, a unique all-metal drive train for consistent operating characteristics even at high temperatures.
Honeywell MICRO SWITCH GLS Series Global Limit Switches
Honeywell GLS miniature limit switches are designed to provide a complete range of globally approved products. These rugged and reliable limit switches are suitable for most industrial applications. Side rotary versions offer a unique dual bearing design, which prevents side loading during application. The compact housing size makes them ideal for mounting where space is a premium. The extensive product range offers the user a choice of plastic, metal, and three conduit version housings, which are all mounting compatible with EN50047. A wide range of actuator and circuitry options makes it easy for the user to customize a switch to their application.
Honeywell MICRO SWITCH NGC Series Compact Limit Switches
Honeywell’s NGC Series Compact Limit Switches are a configurable platform of medium-duty switches that allow the customer to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC Series. MICRO SWITCH NGC Series can be configured more than 380,000 ways, carries global approvals, and is sealed to IP67 for potential use in indoor and outdoor applications.
Honeywell MICRO SWITCH GLL Series Mini Industrial Limit Switches
Honeywell GLL Series Limit Switches provides a wide selection of industrial limit switches for machinery and equipment on indoor and outdoor applications. When the solution for the application is a small global limit switch, Honeywell offers the GLL Series miniature industrial limit switch. The GLL Series switches are designed with global certifications for worldwide use. With an integral contact block, the design also provides a double-insulated thermoplastic housing and conforms to the EN50047 mounting pattern with IP and NEMA environmental sealing.
Honeywell MICRO SWITCH SZL-VL Series Mini Industrial Limit Switches
Honeywell SZL-VL Series miniature-type limit switch is specially designed for use in applications where limited mounting space is available. These switches are suitable for OEM machinery that requires a rugged and reliable limit switch capable of being mounted in space-restricted applications. Its special design provides ease of wiring with ample wiring space, and has a special pre-molded flexible cable gland for fast and efficient wiring termination. The VL Series can fit in areas that other limit switches cannot and is capable of switching up to 5 A current.
Honeywell MICRO SWITCH EN Series Environmentally Sealed Limit Switches
Honeywell MICRO SWITCH EN Limit Switches are qualified to MIL-PRF-8805 standards for commercial or military aircraft as well as ground-based equipment. They have rugged stainless-steel housing and a bushing that provides precise, reliable position indication. Additionally, they have an electrical rating of up to 15A at 28VDC with an insulation resistance of 500VDC.