Honeywell GLS Series MICRO SWITCH Limit Switches are designed for industrial applications and meet global standards. The compact housing of these switches enables installation in confined spaces, while the side rotary models feature a dual bearing design to minimize side loading. GLS switches are available in plastic, metal, and three conduit versions, compatible with EN50047 mounting standards. Various actuator and circuitry options provide flexibility for different application requirements.
Honeywell GLS Series MICRO SWITCH Limit Switches
Features
- Built to IEC standards for global compatibility
- Certified by UL, CSA, and CE
- Compatible with direct PLC interface (two-circuit)
- Engineered for simple installation
- Modular design
- Offers multiple basic switch configurations
- Provides a wide selection of actuators
- Supports international conduit sizes
Applications
- Construction machinery and equipment
- Machine tools
- Material handling equipment
- Packaging machinery and process equipment
- Textile machinery
- Vehicles and lift trucks