EATON Coin Cell Supercapacitors
EATON coin cell supercapacitors are compact with a high-capacity form factor and include high power density, long cycle life, and fast charge and discharge rates. The KR, KVR, and KVW Series are high-reliability supercapacitors while the KW Series has an ultrahigh capacitance. They are all RoHS compliant, lead-free, and halogen-free with an operating temperature range of -25°C to +85°C. Designed for systems up to 5.5 V and capacitance values from 0.1 F to 1.5 F, the KR, KV, and KW families are available in cylindrical style, horizontal mount, and vertical mount.
KR Series Coin Cell Supercapacitors
EATON KR Series Coin Cell Supercapacitors have a capacitance of 0.1F to 1.5F, a maximum working voltage of 5.5V, and a surge voltage of 6.3V. The capacitance tolerance is -20% to +80% +20°C and the operating temperature range is -25°C to +70°C.
KVR Series Coin Cell Supercapacitors
EATON KVR Series Coin Cell Supercapacitors have a capacitance of 1.0F to 1.5F, a maximum working voltage of 5.0V, and a surge voltage of 5.5V. The capacitance tolerance is -20% to +80% (+20°C) and the operating temperature range is -25°C to +70°C.
KW Series Coin Cell Supercapacitors
EATON KW Series Coin Cell Supercapacitors have a capacitance of 0.1F to 1.0F, a maximum working voltage of 5.5V, and a surge voltage of 6.3V. The capacitance tolerance is -20% to +80% (+20°C) and the operating temperature range is -40°C to +85°C.
KVW Series Coin Cell Supercapacitors
EATON KVW Series Coin Cell Supercapacitors have a capacitance of 0.68F to 1.0F, a maximum working voltage of 5.0V, and a surge voltage of 5.5V. The capacitance tolerance is -20% to +80% (+20°C) and the operating temperature range is -40°C to +85°C.