EATON KVW Coin Cells Supercapacitors

EATON KVW Coin Cells Supercapacitors are high reliability, high power, ultra-high capacitance energy storage devices utilizing electric double layer capacitor (EDLC) construction combined with proprietary materials and processes. These supercapacitors feature low ESR for high power density with environmentally friendly materials for a green power solution. The KVW supercapacitors are maintenance-free with design lifetimes of up to 20 years and operating temperatures down to -40°C and up to +85°C. These coin cell supercapacitors come with a capacitance range of 0.68F to 1.0F with a capacitance tolerance of -20% to +80% at 20°C and 5.5V of surge voltage. EATON KVW supercapacitors with a storage life of 1000 hours are applicable in electric utility vehicles, network switches and routers, industrial electronics, office equipment, and computer peripherals

Features

  • Broad operating temperature range
  • Eco-friendly
  • High specific capacitance
  • Low leakage current
  • Long cycle life

Applications

  • Appliances and white goods
  • Computers and peripherals
  • Consumer goods
  • Electric utility meters
  • Industrial electronics
  • Network switches and routers
  • Office equipment
  • Real-time clock (RTC) backup

Technical Specifications

Parameter Value
Capacitance range 0.68F to 1F
Capacitance tolerance 20% to +80% (+20°C)
Maximum working voltage 5V
Operating temperature range -40°C to +85°C
Surge voltage 5.5V