EATON KR Coin Cell Supercapacitors
EATON KR Series Coin Cell Supercapacitors feature high reliability, high power, and ultra-high capacitance energy storage. These capacitors utilize Electrochemical Double Layer Capacitor (EDLC) construction combined with proprietary materials and processes. The KR coin cell supercapacitors offer low ESR for high power density with environmentally friendly materials for a green power solution. These supercapacitors provide a maximum working voltage of 5.5V and come with a wide range of high capacitance from 0.1F to 1.5F. Typical applications include computers, network switches, utility meters, and HVAC controls.
Features
- Eco-friendly device
- Has long cycle life
- High specific capacitance and low leakage current
Applications
- Appliances and white goods
- Computers and peripherals
- HVAC controls
- Motor control units
- Network switches and routers
- Office equipment
- Programmable Logic Controllers (PLCs)
- Real-Time Clock (RTC) backup
- Utility meters
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -25°C to +70°C |
| Capacitance range | 0.1F to 1.5F |
| Maximum working voltage | 5.5V |
| Surge voltage | 6.3V |
| Capacitance tolerance | -20% to +80% |