EATON KW Series Coin Cell Supercapacitors are advanced energy storage devices that use Electric Double-Layer Capacitor (EDLC) technology combined with high-performance materials. This technology enables EATON to provide a wide range of capacitor solutions for various applications, from powering a few microamps for several days to several milliamps for milliseconds. These supercapacitors are designed with low internal resistance for high power output and are made from eco-friendly materials, making them a sustainable energy solution. Typical applications include electric utility meters, motor control units, solar inverters, and Real-Time Clock (RTC) backup.
EATON KW Coin Cell Supercapacitors
Features
- -40°C to +85°C operating temperature range
- Eco-friendly capacitors
- High specific capacitance from 0.1F to 1.0F
- Low leakage current and long cycle life
Applications
- Electric utility meters
- Irrigation and water control systems
- Motor control units
- Programmable Logic Controllers (PLCs)
- Real-Time Clock (RTC) backup
- Solar inverters