Dialight LED Panel Mount Indicators

Dialight LED Panel Mount Indicators provide bright, reliable visual indication for control panels, industrial equipment, and electrical systems. These indicators feature rugged construction and energy-efficient LED technology for long operating life and dependable performance. Available in various mounting configurations, voltage ratings, LED colors, and terminal options, Dialight LED Panel Mount Indicators support a range of panel indication and status monitoring applications.

Dialight 556 Series Panel Mount Indicators

556 Series LED Panel Mount Indicators

Dialight 556 Series LED Panel Mount Indicators deliver maximum illumination using InGaN and AlInGaP LED technologies. These indicators resist rain, dust, and sunlight, with an operating temperature range from -30°C to +85°C. They are RoHS compliant, UL 1598 certified, and IP66 rated for outdoor environments.

Dialight 557 Series Panel Mount Indicators

557 Series LED Panel Mount Indicators

Dialight 557 Series LED Panel Mount Indicators use InGaN and AlInGaP technologies for consistent illumination in daylight conditions. These indicators feature a rugged, watertight design for outdoor environments and an operating temperature range of -25°C.

Dialight 558 Series Panel Mount Indicators

558 Series LED Panel Mount Indicators

Dialight 558 Series LED Panel Mount Indicators feature snap-in mounting for 4 mm panel holes and 3 mm LEDs. Available in multiple colors, voltages, viewing angles, and termination styles, including straight leads and wire leads for flexible installation in electronic equipment.

Dialight 556 Series Panel Mount Indicators

656 Series LED Panel Mount Indicators

Dialight 656 Series LED Panel Mount Indicators feature a 1/2-inch mounting size, flat tinted lenses, and durable construction for reliable visual indication. Available with multiple LED colors, voltage ratings, and termination options for use in industrial and electronic equipment.

Dialight 657 Series Watertight LED Panel Mount Indicators

657 Series Watertight LED Panel Mount Indicators

Dialight 657 Series Watertight LED Panel Mount Indicators feature a durable design for reliable visual indication in demanding environments. Designed for panel mounting, these indicators offer watertight performance and multiple LED color options for industrial and electronic equipment applications.

Dialight 658 Bi- and Tri-Color Watertight LED Indicators

658 Series Bi- and Tri-Color Watertight LED Indicators

Dialight 658 Series Bi- and Tri-Color Waterlight LED Panel Mount Indicators feature multiple LED colors for clear visual indication. Designed for panel mounting, these indicators combine durable construction with water-resistant performance for industrial and electronic equipment applications.

Dialight 659 Watertight Panel Mount Indicators

659 Series Watertight Panel Mount Indicators

Dialight 659 Series Watertight Panel Mount Indicators are available in single, bi-color, and tri-color options with various voltage ranges and constant-intensity operation. They feature a UL 94V-0 polycarbonate housing, 18 AWG anti-capillary wire, and IP67 and NEMA 4X ratings. Applications include maritime equipment, EV charging, and transportation infrastructure.