Dialight 557 Series LED Panel Mount Indicators

Dialight 557 Series LED Panel Mount Indicators use InGaN and AllnGaP technologies to deliver consistent illumination in daylight conditions. These indicators feature a rugged, watertight design built to perform reliably in outdoor environments. The 557 series indicators feature an operating temperature range from -25°C to +85°C and voltage options of 5VDC, 12VDC, 24VDC, and 28VDC. These devices come with a mounting hole size of 0.687" and a maximum panel thickness of 0.156". Applications include instrument panels, safety systems, and transportation equipment.

Features

  • Daylight viewable LED output
  • Feedback circuit option available
  • InGaN and AllnGaP LED technologies
  • Lock washer and nut included
  • Multiple voltage options
  • RoHS compliant
  • Single color and bi-color configurations
  • Transparent polycarbonate lens
  • Watertight to Mil-L-3661B specification
  • Wire lead electrical connection

Applications

  • Gaming equipment
  • Instrument panels
  • Lane control systems
  • Safety applications
  • Transportation systems
  • Vending machines

Technical Specifications

Parameters Values
Operating Temperature Range -25°C to +85°C
Voltage Options 5VDC, 12VDC, 24VDC, and 28VDC
Mounting Hole Size 0.687"
Maximum Panel Thickness 0.156"
Minimum Current 16mA