Dialight 659 Watertight Panel Mount Indicators

Dialight 659 Watertight Panel Mount Indicators are available in single, bi-color, and tri-color options with varying voltage ranges. The design supports constant intensity operation across voltage inputs, and the housing is made of polycarbonate with a UL 94V-0 rating, and connections use 18AWG anti-capillary wire. These 659 indicators are certified to IP67, NEMA 4X, and RoHS standards for environmental protection. Applications include maritime equipment, EV charging, and transportation infrastructure.

Features

  • Constant intensity operation
  • IP67 rated
  • NEMA 4X rated
  • RoHS compliant
  • Supports multiple voltage ranges

Applications

  • Electric vehicle charging
  • Industrial control systems and machinery
  • Maritime equipment
  • Renewable energy systems
  • Transportation infrastructure

Technical Specifications

Parameters Values
Maximum Panel Thickness 0.450" (11.43mm)
Mounting Hole Size 0.500" (12.7mm)
Mounting Torque 5in.-lbs.
Operating Temperature Range -40°C to +85°C
Voltage Rating Range 6Vdc to 60Vdc (Single color)
6Vdc to 30Vdc (Bi- and Tri-color)

Video

This TTI Tech Specs video for Dialight 659 Watertight Panel Mount Indicators explains that they feature a durable polycarbonate housing with integrated 20AWG wire leads in a sealed design that achieves IP67 and NEMA 4X ratings.

See video transcript below

Video Transcript

I don’t like walking down unlit alleys and I don’t like working on unlit instrument panels. So if they’re outdoors, you need an indicator that stays lit in all kinds of weather. Dialight 659 watertight panel mount indicators feature a durable watertight polycarbonate housing that achieves IP67 and NEMA 4X ratings. They’re offered in single color versions that operate from a 6Vdc to 60Vdc supply as well as bi-color and tri-color versions operating from a 6Vdc to 30Vdc supply, supporting multiple voltage ranges for flexible application requirements. They include 20AWG wire leads integrated into the sealed housing design, helping maintain the indicator’s watertight integrity in harsh environments. The wire terminations include a black cathode wire and color coded anode wires for each LED in the housing. The LEDs use a 0.500” mounting hole size with a maximum 0.450” panel thickness.

View more Dialight resources