Dialight 657 Watertight LED Panel Mount Indicators

Dialight 657 Single, Bi-, and Tri-Color Series Watertight LED Panel Mount Indicators (PMIs) feature a high-impact, UV-stabilized lens material, and are available with domed, flat, or right-angle lens options. The 657 series LED panel mount indicators are designed with highly durable watertight housing. These LED indicators operate from -35°C to +65°C (single color PMIs) and -40°C to +85°C (Bi- and Tri-color PMIs) temperature range. Typical applications include electrical control panels, buses and transit vehicle dashboards, wastewater treatment controls, and status indications on industrial equipment.

Features

  • Certifications and ratings:
    • IP67
    • NEMA 4X
    • RoHS compliant
  • Polycarbonate (UL 94V-0) housing and lens material
  • White nickel-plated brass nut
  • White nickel-plated bronze lock washer

Applications

  • Aircraft and military vehicles dashboards
  • Agricultural and construction equipment dashboards
  • Buses and transit vehicles dashboards
  • Electrical control panels
  • Status indication on industrial equipment
  • Wastewater treatment controls

Specifications

Parameters Value
Voltage Options 5VDC to 30VDC
Operating Temperature Range Single color PMIs -35°C to +65°C
Bi and Tri-color PMIs -40°C to +85°C
Storage Temperature range -40°C to +100°C
Wire Leads 6"
Mounting Torque 15in-lbs
Maximum Panel Thickness 0.350"
Mounting Hole Size 0.687"

657 Single Color Series PMIs Dimensions

Dialight 657 Single Color Series PMIs Watertight LED Panel Mount Indicators Dimensions

657 Bi- and Tri-Color Series PMIs Dimensions

Dialight 657 Bi & Tri-Color Series PMIs Watertight LED Panel Mount Indicators Dimensions