Dialight 556 Series LED Panel Mount Indicators
Dialight 556 Series LED Panel Mount Indicators deliver maximum illumination by integrating both InGaN and AlInGaP LED technologies. These LED indicators are engineered for demanding outdoor environments and are built to resist rain, dust, and sunlight. The 556 series LED panel mount indicators operate within a temperature range from -30°C to +85°C and are RoHS compliant, UL 1598 (E156890) certified, and carry an IP66 rating for robust protection. Typical applications include instrument panels, lane control, and display lighting.
Features
- Highly durable package
- Incorporate both InGaN and AlInGaP technologies
- IP66 and IK07 rated
- RoHS-compliant
- Transparent polycarbonate lens material
- UL 1598 (E156890) certified
Applications
- Display lighting
- Instrument panels
- Lane control
- Safety applications
- Transportation
- Vending and gaming
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -30°C to +85°C |
| Maximum forward current | 95mA |
| Maximum forward voltage | 230V |
| Storage temperature range | -40°C to +100°C |
| Mounting torque | 40in-lbs |