C&K KMR7 Tactile Switches

C&K Components KMR7 Microminiature Tactile Switches for SMT come with top-actuated, watertight sealed IP67 rated, along with gullwing type terminals. The KMR7 offers an excellent tactile feel greater than 25% for an actuation force of 2N to 4N with a bounce time of ≤3ms. These tactile switches can operate in the temperature range of -40˚C to +85˚C for silver-plated and -40˚C to 125˚C for gold-plated switches. This microminiature top-actuated tactile switch features ultra-low current capabilities with a minimum current of 1mA and a maximum current of 50mA. Typical applications include consumer products, instrumentation, computer products, and industrial systems.

Features

  • Excellent tactile feel
  • Gullwing type of terminal for SMT
  • Lead-free reflow soldering process in accordance with IEC 61760-1
  • No ground pin
  • Standard and long-life versions
  • Ultra-low current capabilities
  • Watertight IP67

Applications

  • Aerospace
  • Automotive
  • Computer keyboards
  • Consumer
  • Industrial
  • Medical
  • Telecom/Network equipment
  • Selection and power switches

Technical Specifications

Parameter Value 
Silver Gold
Bounce Time ≤ 3ms
Contact Resistance ≤ 100mΩ
Dielectric Strength ≥ 250Vrms
Insulation Resistance
≥ 1GΩ
Maximum Current 50mA 10mA
Maximum Power 1VA 0.2VA
Maximum Voltage 32VDC 32VDC
Operating Temperature Range -40˚C to 85˚C -40˚C to 125˚C

KMR7 Microminiature Tactile Switches Dimension Diagram

C&K KMR7 Series Microminiature Tactile Switches Diagram NG- No Ground Pin (dimensions are in mm)