C&K PTS125 12mm Tactile Switches

C&K Components PTS125 12mm Tactile Switches come with THT and SMT terminations and are available in various heights. These tactile switches are RoHS-compliant and comprise a snap-fit actuator option. The PTS125 switches can operate from -20°C to +70°C with a 12Vdc maximum voltage, a 50mA maximum current, and a bounce time of <5ms. The devices feature an operational life of 2,00,000 cycles and can be used in consumer products, instrumentation, computer products, and industrial applications.

Features

  • Bounce time of more than 5ms
  • Infrared reflow soldering in accordance with IEC 61760-1 for SMT version
  • Momentary action function
  • Operating life of 2,00,000 cycles
  • RoHS compliant
  • Snap-fit actuator option
  • THT and SMT terminations
  • Terminals with PC pins for THT and G type for SMT
  • Various heights
  • Wave soldering is compatible with lead-free soldering profiles

Applications

  • Aerospace
    • Flight attendant buttons
    • Main cabin lights
  • Automotive
    • Airbags
    • Column switches
    • Door handles
    • Heating/AC
  • Computer keyboards
  • Consumer
    • Cell phones
    • Headsets
    • Remote controls
    • Wearable electronics
  • Handheld applications
    • Key fobs
    • Power and selection switches
    • Volume control
  • Industrial
    • Control panels
    • Instrumentation
    • Power supplies
  • Medical
    • Health diagnostics
    • Hearing aids
    • Portable equipment
  • Telecom/Network equipment

Technical Specifications

Parameters Values
Contact Resistance <100mΩ
Dielectric Strength 250Vac (1mn)
Insulation Resistance >100MΩ
Maximum Voltage 12Vdc
Maximum Current 50mA
Operating Temperature Range -20˚C to +70˚C