C&K PTS645 6mm Tactile Switches

C&K Components PTS645 Series 6mm Tactile Switches feature a variety of actuator lengths and choice actuation force. The PTS645 tactile switches are available in a compact size of 6mm x 6mm. PTS645 has a sub-series of PTS645V 6mm SMT Side Actuated tactile switch; the PTS645 is both top and side-actuated. The PTS645V compact tactile switches feature robust PCB soldering pads for a secure, surface-mount connection. PTS645 and PTS645V tactile switches can operate at a temperature ranging from -40°C to +85°C with a contact rating of 50mA. These PTS645 and PTS645V offer dielectric strength of 250V AC and 100V AC. Typical applications include consumer products, instrumentation, computer products, and industrial.

Features

  • Available in 6mm x 6mm compact size
  • Comes in a variety of actuator lengths
  • Full SMT processing
  • G-type terminals for SMT
  • Offer a choice of actuation force
  • RoHS compliant and compatible
  • Strong PCB soldering pads

Applications

  • Consumer products
  • Home and garden equipment
  • Industrial
  • Instrumentation
  • Set top and access boxes

Technical Specifications

Parameter Value
PTS645 PTS645V
Contact Resistance 100mΩ (Maximum) ≤100mΩ
Dielectric Strength 250Vac (Minimum) 100V AC (1mn)
Maximum Current 50mA
Maximum Voltage 12Vdc
Operating Temperature Range -40˚C to +85˚C
Specifications Datasheet (PDF) Datasheet (PDF)