C&K KSC Tactile Switches

C&K Components KSC Tactile Switches are customizable, enabling users to mix actuators, domes, and housings for a tailored solution that meets specific haptic, dimensional, and environmental needs. These switches are available with J or G terminations, supplied in tape and reel packaging, and rated IP67. The KSC tactile switches offer a contact resistance of ≤100mΩ and a maximum voltage of 32Vdc. These devices come with a dielectric strength of 250Vrms and a bounce time of ≤1ms. Typical applications include automotive, elevator, medical, and industrial electronics.

Features

  • Available in J or G terminations to meet various connection needs
  • Offers operating life of 300K cycles except for long life versions
  • Offered in various heights to attend different design requirements
  • Positive tactile feeling provides clear and reassuring feedback
  • Rated IP67
  • Supplied in tape and reel packaging

Applications

  • Automotive
  • Elevator
  • Industrial electronics
  • Medical instruments:
    • Hearing aids
  • Network infrastructure and IT

Technical Specifications

Parameters KSC
Silver Gold
Contact Resistance ≤100mΩ
Insulation Resistance ≥10MΩ
Maximum Current 50mA 10mA
Maximum Voltage 32Vdc
Operating Temperature Range -40°C to +85°C -40°C to +125°C