C&K KSC11 Sealed Tactile Switches
C&K Components KSC11 Sealed Tactile Switches for SMT offer a high tactile ratio without sacrificing the life, which lasts up to 3M cycles. These tactile switches feature actuation forces from 1.6N to 5N versions with a 6mmx6mm compact size and a standard height of 3.9mm. The KSC11 sealed tactile switches operate from 0.02V to 32V voltage range, 1mA to 50mA current range, and -40°C to 85°C temperature range. The KSC11 tactile switches are recommended for applications requiring a high tactile ratio and long lifetimes, such as avionics/ industrial consoles, gaming, drones, or any other demanding applications.
Features
- Hard actuator
- IP67 sealed
- J-form lead terminations
- Long life
- Normally open function
- Positive tactile feeling
- RoHS compliant
- Round actuator
- SPST NO contact form
- Surface mount
Applications
- Avionics
- Drones
- Gaming
- High-end consumer
- Industrial
- Medical
Technical Specifications
| Parameters | Value |
|---|---|
| Maximum Power | 1VA |
| Operating Voltage Range | 0.02V to 32V |
| Operating Current Range | 1mA to 50mA |
| Dielectric Strength | 250Vrms |
| Contact Resistance | ≤100mΩ |
| Insulation Resistance | 1000MΩ |
| Operating Force Range | 1.6N to 5N |
| Operating Temperature Range | -40°C to +85°C |
KSC11 Tactile Switches Mechanical Drawing