Aptiv DCS Power Sealed Connectors feature single-wire and front interfacial seals. These devices come with a quick connection with GO-NO-GO locking and terminal guiding system and an integrated secondary lock to detect unseated terminals. The DCS power sealed connectors feature a current rating of 75A when operating at 23°C. These connectors are typically suitable for 10mm² wires and are used in high-current harnesses and devices, vehicle parts, and sealed pass-through panel-mount systems.
Aptiv DCS Power Sealed Connectors
Features
- Carrying up to 75A at 23°C, suitable for wires up to 10mm²
- Integrated secondary lock to detect unseated terminals
- Quick connection with GO-NO-GO locking and terminal guiding system
- Sealing via single wire and front interfacial seals
Applications
- High-current harnesses and devices
- Motorized vehicles
- Sealed pass-through panel-mount systems