Aptiv CTS Terminal Automotive Connectors

Aptiv CTS Terminal Automotive Connectors offer a robust terminal design, improved ergonomics for protected and easier mating, and can withstand high vibration up to V4. These connectors are widely used in engine sensors and harsh environment applications. The Aptiv CTS Terminal Automotive Connectors provide the perfect combination of electrical and mechanical performance for nearly any automotive application. 

Features

  • 100% vision controlled manufacturing
  • Compatible with industry-standard cavities
  • High pre-loaded contact area
  • Protected mating area
  • Robust terminal with several designs that feature providing a perfect electrical function for two different tab thicknesses in one part
  • Stainless steel spring
  • Two-tang primary lock
  • Usable for tab thicknesses of 0.6mm and 0.8mm

Applications

  • Chassis
  • Engine compartment
  • On-engine
  • Sensors

Technical Specifications

Series Contact Resistance
(mΩ)
Contact Mating Force
(N)
Mating Cycles Wire Gage Range (AWG) Wire Gage Range (mm²) Maximum 
Temperature
(°C)
Maximum
Vibration
(G)
Maximum 
Current
at 23°C
(A)
1.5 Locking Lance Sealed < 2  < 7.0  20 (Sn) / 50 (Ag) / 100 (Au) 28 - 16 0.08 - 1.5 170 30 19
1.5 Locking Lance Unsealed < 2 < 7.0 20 (Sn) / 50 (Ag) / 100 (Au) 28 - 16 0.08 - 1.5 150 30 19
2.8 Locking Lance Sealed & Unsealed < 4 < 10 10 (Sn) / 25 (Ag) 24 - 14 0.22 - 2.5 170 20 25
6.3 Locking Lance Sealed & Unsealed < 4 < 20 10 (Sn) / 20 (Ag) 22 - 9 0.35 - 6.0 170 20 50