Aptiv DCS Terminals
Aptiv DCS Terminals are a two-piece design with an optional metal locking lance suitable for a secondary lock. The terminals have protected contact springs, and these terminals are available in tin, silver, and gold-plated contact plating. The Aptiv DCS Terminals have a low-contact mating force. These terminals are used in the body and chassis, engine, and cockpit.
Features
- Crimp code on the terminal
- Low-contact mating force
- Suitable for a secondary lock
- Single wire seal compatible
Applications
- Body and chassis
- Cockpit
- Engine