Aptiv Harsh Environment Series (HES) Terminals validated to SAE J2030 and various other customer specifications. These devices come with a higher current rating and higher insertion force with a terminal design. The HES terminals feature a current rating from 14A to 40A and a temperature rating from -40°C to 125°C. Typically used in agriculture machinery, commercial vehicles, construction equipment, marine equipment, and other harsh environment applications.
Aptiv Harsh Environment Series (HES) Terminals
Features
- High current performance with conductive materials
- Interchangeable with industry-standard terminals
- Long-lasting crimp stability with tin in the crimp area
- Overlapping wing design for strain relief and wider cable range
- Robust design with stainless steel sleeve for protection
Applications
- Agriculture
- Commercial vehicle
- Construction
- Marine