Aptiv OCS Series Terminals
Aptiv OCS Series Terminals provide reliable connectivity solutions with various blade sizes ranging from 0.5mm to 2.8mm. These devices are designed with robust materials and construction for high-performance applications. The one-piece terminal construction and contact tongue overstress protection enhance durability and reliability. The crimp technology meets USCAR-21 standards, and these terminals are available in sealed and unsealed configurations. These terminals support wire gauges from 0.13mm² to 5mm² and can handle currents from 5A to 35A. The OCS series terminals are widely used in automotive, industrial, and transportation applications.
Features
- Box and blade terminal type
- Crimp validated to USCAR-21
- Female and male genders
- One-piece terminal construction
- Sealed and unsealed options
- Tangless locking mechanism
- Wide operating temperature range
Applications
- Automotive devices
- Industrial equipment
- Powertrain systems handle
- Telecommunications
Technical Specifications
| Parameters | Series | ||||||
|---|---|---|---|---|---|---|---|
| OCS 0.50 | OCS 0.64 | OCS 1.2 | OCS 1.5 | OCS 2.8 | |||
| Sealed | Unsealed | Sealed | Unsealed | ||||
| Maximum current rating (A) | 5 | 7.5 | 16.5 | 21 | 22 | 29 | 35 |
| Vibration (G) | 2 | 20 | 30 | 20 | 20 | 2 | 2 |
| Contact mating force (N) | 2.6 | 2 | 1.8 | 3.5 | 3 | 4 | 4 |
| Operating temperature range (°C) | -40 to +105 | -40 to +125 | -40 to +125 | -40 to +125 | -40 to +145 | -40 to +125 | -40 to +125 |
| Wire gauge range (AWG) | 26 to 21 | 25 to 18 | 25 to 15 | 21 to 15 | 25 to 14 | 21 to 13 | 25 to 10 |
| Resources | Datasheet (PDF) | Datasheet (PDF) | Datasheet (PDF) | Datasheet (PDF) | Datasheet (PDF) | Datasheet (PDF) | Datasheet (PDF) |