Amphenol SV Microwave Extreme RF Cable Assemblies
Amphenol SV Microwave Extreme RF Cable Assemblies feature low solder wicking and high flexibility that allows tight bends behind the cable ferrule. The fixed-length and high-frequency cable assemblies utilize various connectors on flexible 0.047 and 0.085 cable types. These cable assemblies include 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMP connectors. Amphenol SV Microwave Extreme RF Cable Assemblies are ruggedized and reliable with IP67/IP68 protection to eliminate outside elements such as water, air, and gas. Typical applications include RF tests and measurement boards, vacuum, and vacuum testing, severe/harsh environments, military, and aerospace.
Features
- COTS versions available through the distribution
- Eliminates outside elements (water, air, and gas)
- Fits all standard interfaces including SMA, 2.92mm, 2.4mm, 1.85mm, SMP, SMPM, and SMPS
- High flex-life ensures excellent performance after repeated usage
- High-speed RF cable assemblies
- IP67 and IP68 protection
- Low solder wicking and high flexibility allow for tight bends behind the cable ferrule
- Ruggedized and reliable
- Standard and custom cable options are available
Applications
- Military and aerospace
- RF test and measurement boards
- Severe/harsh environments
- Vacuum and vacuum testing
Technical Specifications
| Series | Impedance (Ω) | Frequency (GHz) | Shielding effectiveness (dB) | Dielectric withstanding voltage (VRMS) | Mating cycles | Inter-mate ability | Operating temperature range (°C) | Resources (PDF) |
|---|---|---|---|---|---|---|---|---|
| 1.85mm | 50 | 65 | ≥ -100 | 500 | 500 | 2.4mm | -65°C to +165°C | Datasheet |
| 2.4mm | 50 | 50 | ≥ -100 | 500 | 500 | 1.85mm | -65°C to +165°C | Datasheet |
| 2.92mm | 50 | 40 | ≥ -100 | 750 | 500 | SMA | -65°C to +165°C | Datasheet |
| SMA | 50 | 18 | ≥ -90 | 1000 | 500 | 2.92mm | -65°C to +165°C | Product Data Drawing |
| SMP | 50 | 40 | ≥ -80 DC - 3GHz ≥ -65 3 - 26.5GHz |
500 | 100 to 1000 | - | -65°C to +165°C | Product Data Drawing |
| SMPM | 50 | 65 | ≥ -80 DC - 3GHz ≥ -65 3 - 26.5GHz |
325 | 100 to 500 | - | -65°C to +165°C | Product Data Drawing |