Amphenol SV Microwave 2.4mm Connectors

Amphenol SV Microwave 2.4mm Series Connectors are designed for high-frequency applications up to 50GHz. These connectors feature a robust design with a thick outer wall and provide 500 mating cycles. The 2.4mm connectors offer intermateability with SMA, 3.5mm, and 2.92mm connectors using adapters and are directly compatible with 1.85mm connectors without the need for adapters. These connectors operate at a temperature range from -65°C to +165°C and have an impedance of 50Ω. Typical applications include instrumentation, defense, and aerospace.

Features

  • 0.047 flexible coax cable type
  • Panel mounting type
  • Passivated finish
  • Solder termination style
  • Threaded coupling

Applications

  • Aerospace
  • Cable assemblies
  • Defense
  • High-speed digital
  • Instrumentation
  • Satellite Communication (SATCOM)
  • Test and measurement

Technical Specifications

Parameters Values
Impedance 50Ω
Frequency 50GHz
Operating Temperature Range -65°C to +165°C
Durability 500 cycles
Shielding Effectiveness ≥100dB