Amphenol SV Microwave 1.85mm Connectors
Amphenol SV Microwave 1.85mm Series Connectors are built for mode-free operation through a frequency of 65GHz. The interface of 1.85mm connectors is mostly air-dielectric with a support bead positioned back into the connector body to lessen bead interaction in a mated pair. The connectors have a similar body design to the 2.92mm and 2.4mm connectors, to ensure that the outer conductors engage before the center wires make contact. These connectors feature an operating temperature range from -65°C to +165°C and an impedance of 50Ω. 1.85mm connectors find applications in aerospace, military, instrumentation, and motor control systems.
Features
- 1.85mm connector interface uses an M7 thread
- Air-dielectric
- Built for mode-free operation through 65GHz
- In line with the 2.4mm connector series
- Ruggedized construction for repeatability and reliability
Applications
- Aerospace
- Instrumentation
- Military
- Motor control systems
- Satellite Communication Equipment (SATCOM)
- Test and measurement
Technical Specifications
| Parameters | Values |
|---|---|
| Frequency | 65GHz |
| Impedance | 50Ω |
| Inter-mate ability | 2.4mm |
| Mating torque range | 5lbs to 7lbs |
| Operating temperature range | -65°C to +165°C |
| Shielding effectiveness | ≥100dB |