Amphenol SV Microwave 2.92mm Series Connectors

Amphenol SV Microwave 2.92mm Series Connectors were developed for use up to 40 GHz. These connectors have a male pin shorter than that of an SMA or 3.5mm, ensuring that the outer contacts of the male and female connectors engage before the pin and female receptacle. The 2.92mm connectors ensure that the pin and socket will not experience excessive wear and mating stress caused by misalignment in an SMA or 3.5mm connector. These components operate within a temperature range from -65°C to +165°C, with a frequency of 40GHz and a durability of 500 cycles. Typical applications include aerospace, high speed digital, industrial equipment and cable assemblies.

Features

  • Developed for operation up to 40GHz
  • Ensures outer contacts engage before pin and receptacle
  • Impedance: 50Ω
  • Male pin shorter than SMA or 3.5mm types
  • Operates temperature range: -65°C to +165°C
  • Prevents excessive wear and mating stress from misalignment
  • Provides durability of 500 cycles
  • Shielding Effectiveness: ≥100dB

Applications

  • Aerospace 
  • Cable assemblies 
  • Defence
  • High speed digital 
  • Instrumentation 
  • Satellite Communication Equipment (SATCOM) 
  • Test and measurement