Amphenol SV Microwave SMP Series PCB Connectors

Amphenol SV Microwave SMP Series PCB Connectors are pre-tinned to reduce solder build-up and fillets at corners to ensure the connector sits flush with the PCB in through-hole applications. These PCB connectors conform to DSCC 94007, 94008, and MIL-STD-348 standards. The presence of right angle contact and mousehole exit in these connectors make a smooth 50Ω transition to the PCB trace. The SMP series connectors can operate within a temperature range from -65°C to +165°C with a frequency of 40GHz. These connectors have a durability of 1000 mating cycles and can be used in aerospace, military, broadband, instrumentation, routers, and telecommunications.

Features

  • Available in options of thru-hole mount and surface mount
  • Can accommodate and adjust radial as well as axial misalignment
  • Can be pre-tinned
  • Conforms to DSCC 94007, 94008 and MIL-STD-348
  • Designed to withstand high thermal shock according to MIL-STD-202, method 107, condition B
  • Economical
  • High precision
  • Insulators come with either a plastic-based seal or a glass seal.
  • Maximum axial misalignment of .010”
  • PCB footprint can be tailored by simulation optimization

Applications

  • 5G wireless test applications
  • High-speed digital component test
  • Military and aerospace
  • RF test and measurement boards
  • Rapid prototyping
  • Space and high-reliability communications

Technical Specifications

Parameters Values
Impedance  50Ω
Frequency  40GHz
Dielectric withstanding voltage 500VRMS 
Operating temperature range -65°C to +165°C
Maximum durability 1000 mating cycles