Amphenol SV Microwave Micro-Miniature SMPM and SMPS RF Terminations

Amphenol SV Microwave’s subminiature RF/coaxial terminations are installed at the end of a bus or transmission line to prevent signals from reflecting back. These devices are used to prevent electrical interference and are available in ½ watt power handling.

Amphenol SV Microwave SMPM Female Termination (1/2 Watt)

SMPM Female Termination (1/2 Watt)

Amphenol SV Microwave SMPM Female Termination's body material is made of beryllium copper with an Impedance of 50 Ohms.

Amphenol SV Microwave SMPS Female Termination (1/2 Watt)

SMPS Female Termination (1/2 Watt)

Amphenol SV Microwave SMPS Female Termination has contact material made of beryllium copper and gold contact plating, with an impedance of 50 Ohms.

Amphenol SV Microwave  SMPM Male Termination, FD (1/2 Watt)

SMPM Male Termination, FD (1/2 Watt)

Amphenol SV Microwave SMPM Male Termination's body material is made of beryllium copper with an Impedance of 50 Ohms.

Amphenol SV Microwave SMPS Male Termination, FD (1/2 Watt)

SMPS Male Termination, FD (1/2 Watt)

Amphenol SV Microwave SMPS Male Termination's body material is made of beryllium copper with an Impedance of 50 Ohms.