Amphenol Sine Systems AT LED Automotive Connectors

Amphenol Sine Systems AT Series LED Automotive Connectors provide reliable, environmentally sealed connections designed for harsh environments. These connectors feature integrated LEDs for quick visual verification of power status and include reverse voltage protection circuits to enhance safety and troubleshooting efficiency. The AT series LED automotive connectors encompass a compact, robust design that supports durable performance in challenging conditions. These connectors accommodate standard and reduced-diameter seals, utilize size 16 contacts, and offer multiple LED color options (white, red, and green) for 12V and 24V configurations. Typical applications include solenoids, coils, and sensors.

Features

  • Clear, black, and grey options are available
  • Environmentally sealed
  • Integrated LEDs
  • Reverse voltage protection circuit
  • Solid or stamped and formed contacts
  • Standard and reduced diameter seals
  • StructurePlus design

Applications

  • Defense
  • Electronic controls
  • Marine
  • Sensors
  • Solenoids
  • Transportation
  • Valves

Technical Specifications

Parameters Values
Voltage rating 12V and 24V
Current rating 13A
Minimum wire gauge 14AWG
Maximum wire gauge 20AWG
Number of positions 1, 2, 3, 4, 6, 8, and 12