Amphenol Sine Systems ATP Series Connectors
Amphenol Sine Systems ATP Series Connectors offer a high-performance and reliable solution for various industrial applications. These connectors are designed with a thermoplastic housing and silicone elastomer seals ensuring superior environmental sealing and seal retention capabilities. The ATP series are compatible with 10AWG to 14AWG wires and feature size 12 contacts capable of handling up to 25A of current. These connectors exhibit good resistance to vibration, thermal cycling, physical shock, and corrosion, making them dependable for long-term use. These connectors are essential for various industrial applications where dependable electrical connections are needed, particularly in demanding environments where reliability is crucial.
Features
- Available in various configurations including BoardLock, HYPERBUSS, PanelMate, StructurePlus, and SR01/02
- Compatibility with 10AWG to 14AWG wires and size 12 contacts handling up to 25A of current
- Environmental sealing and retention with thermoplastic housing and silicone elastomer seals
- IP68 rating for protection against water immersion
- Meets MIL-STD 202, method 213, condition "C" for physical shock testing
- No cracking, chipping, or leaking was observed after 20 test cycles from -55°C to +125°C
- Reliability maintained through 100 mating cycles with no defects
- Resistance to corrosion, physical shock, thermal cycling, and vibration
- Secure contact retention strength
- Shows no damage when exposed to most industrial fluids
- Withstands 50G's in three perpendicular planes without unlocking or unmating
Applications
- Agriculture
- Automotive
- Diagnostics
- Harsh environments
- Heavy equipment
- Marine
- Mass transit
- Mining
- Mobile equipment
- Power generation
- Railway
- Water resistant
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Current | 25A |
| Minimum Insulation Resistance | 1000MΩ |
| Contact Retention | 70lbs for size 12 contacts |
| Dielectric Value | Current leak of <2mA at 1500VAC |
| Operating Temperature Range | -55°C to +125°C |