Amphenol Sine Systems ATM and ATMH Series Automotive Connectors

Amphenol Sine ATM and ATMH Series Automotive Connectors are an IP67-rated high-performance, cost-effective solution specifically designed for smaller AWG applications. The ATM automotive connectors feature an integrated Snap-Fit Cap enhancement that ensures rear seal stability under uncontrolled, harsh environmental conditions. ATMH automotive connectors come in an integrated unseated Terminal Position Assurance (TPA) Lock. These automotive connectors operate at temperatures ranging from -55°C to +125°C and -55°C to +150°C. ATM and ATMH connectors offer a current capacity of 7.5A and a minimum dielectric strength of 1500V. Typical applications include agricultural, alternative energy, automotive, heavy equipment, and marine.

Features

  • Available in an Integrated Snap-Fit Cap enhancement and unseated TPA lock
  • Comes in a compact and lightweight design
  • Come in IP68/69K rating
  • Offer multiple pin configurations in 2, 3, 4, 6, 8, and 12 positions
  • Provide a sealed design to protect against environmental contaminants

Applications

  • Agricultural
  • Alternative energy
  • Automotive
  • Heavy equipment
  • Marine

Technical Specifications

Parameters Values
ATM ATMH
Operating temperature range -55°C to +125°C -55°C to +150°C
Current capacity 7.5A
Minimum dielectric strength 1500V
Wire range 16AWG to 22AWG
Durability 100 cycles
Insulation resistance at 25°C >20MΩ
Vibration range 10Hz to 2000Hz