Amphenol Sine Systems BoardLock AT Series Automotive Connectors
Amphenol Sine Systems BoardLock AT Series Automotive Connectors are environmentally sealed thermoplastic connection systems with proven reliability. These devices are low-profile, lightweight, and compact and come with an IP68 rating. The AT series from the BoardLock family of connectors is compatible with other industry-standard mating connectors. These highly durable connectors offer a minimum current rating of 7.5A and a minimum insulation resistance of 1000MΩ. The BoardLock AT series automotive connectors are robust and apt for harsh environments, transportation, farming implementation, and HVAC systems.
Features
- 180° straight or 90° right angle pin orientation
- Compact and lightweight
- Direct solder contact termination
- Flanged or flangeless
- High durability
- High reliability
- Low-profile design
- Potted or unpotted
- Silicone rubber seal material
- Snap-fit or self-threading mounting type
- Thermoplastic housing material
- Wire-to-board versatility
Applications
- Boating
- Data acquisition
- Farming implementation
- HVAC systems
- Heavy equipment
- Industrial
- Off-road and harsh environments
- Power and signal connectivity
- Sealed environments
- Transportation
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating range | 7.5A to 100A |
| Minimum insulation resistance | 1000MΩ |
| Durability | 100 mating cycles |
| Operating voltage range | 250V to 500V |
| Operating temperature range | -55°C to +125°C |