Amphenol Sine Systems PanelMate AT Series Automotive Connectors

Amphenol Sine Systems PanelMate AT Series Automotive Connectors/Receptacles are engineered with a one-piece, sealed, flanged design for rapid and secure mounting. These connectors come with highly durable, high-temperature silicone and facial seals, providing a barrier of protection from lubricating oils, hydraulic fluids, and fossil fuels to withstand the challenges and complexities of harsh environment applications. The AT series connectors feature an operating temperature range from -55°C to +125°C and a minimum insulation resistance of 1000MΩ at 25°C. These devices come with a wire range from 14AWG to 20AWG and a current leak of less than 2mA. Available in a two-piece, sonically welded, flange design for applications requiring an externally operated connection with 4 pass-through holes. 

Features

  • Comparable with existing standard products industry-wide
  • Flanged; 180° straight or 90° right angle pin orientation
  • High-temperature silicone seals provide superior sealing
  • Thermoplastic housing with integrated latch for mating
  • Wedgelocks ensure proper contact alignment and retention
  • Wide variety of optional back-end configurations

Applications

  • Agricultural equipment
  • Alternative energy systems
  • Defence systems
  • Diagnostic equipment
  • Heavy-duty machines
  • Marine systems
  • Other demanding interconnect architectures
  • Transportation

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +125°C
Minimum Insulation Resistance 1000MΩ at 25°C
Dielectric Withstanding Voltage (at 1500VAC) Current leak less than 2mA 
Wire Range 14AWG to 20AWG