Amphenol Miniature Connectors Deliver a World of Possibility in a Tiny Package

Amphenol ICC Logo

The Only Thing Miniature is the Size

Customized to fit all your needs, Amphenol ICC gives you a wide selection of high-quality Miniature Board-to-Board Connectors for reliable, space saving and cost-effective performance. With a size range from 0.5mm to 2.0mm, you'll enjoy superior connectivity for industrial, medical, energy and home automation applications.

Featured Product

AICC BergStak 0.8mm Connectors

BergStak® 0.8mm Connectors

The BergStak® 0.8mm Board-to-Board Connector System is a flexible solution designed for high speed and high density, supporting up to 12Gb/s with 16 PCB stack heights in 9 sizes and up to 200 positions.

Additional Products

AICC BergStak 0.5mm Connectors

BergStak® 0.5mm  Connectors

Available in 3mm to 6mm stack height options in 0.5mm increments, this connector is offered in 10 to 60 positions in 10 position increments. Designed with scoop-proof housing, the terminals are protected from damage when parts are mated.

AICC Minitek Microspeed 1.00mm connectors

Minitek® Microspeed 1.00mm Connectors

The Minitek Microspeed Connector family with 1.00mm pitch supports high-speed data applications with up to 25Gb/s and features a shielded design that provides superior EMC performance and significantly improved electromagnetic compatibility.

AICC Conan 1.0mm Connectors

Conan® 1.0mm Connectors

Designed for industrial applications and harsh environments, the Conan® 1.00mm mezzanine connector offers a unique design with an audible “click” sound to enhance the security and ease of use in a compact size of 8.5mm depth and 5.3mm height on the PCB after mating.

AICC Minitek 2.0mm Connectors

Minitek® 2.0mm Connectors

This board-to-board and wire/cable-to-board fully modular solution enables all types of connections between PCBs, wires and flat cables. Its 2mm spacing allows up to 38% space saving compared to traditional modular systems and is available in vertical and horizontal configurations.