Amphenol FCI (ACS) BergStak 0.8mm Mezzanine Connectors

Amphenol FCi BergStak 0.8mm Pitch Mezzanine Connectors support high-speed parallel board-to-board connections with multiple sizes and height options. These connectors offer stack heights ranging from 5mm to 20mm in 1mm increments, as well as position sizes from 20 to 200 in 20-position increments. The BergStak 0.8mm mezzanine connectors feature a minimum initial insulation resistance of 1000MΩ and a current rating of 0.8A per contact. These connectors have a maximum initial contact resistance of 30mΩ and a voltage rating of 100Vac. Typical applications include diagnostic systems, industrial and instrumentation, IP phones, office equipment, and point-of-sale terminals.

Features

  • Available in UL94-V0 material
  • Compatible with high-speed performance on selected stack heights
  • Comprehensive range of sizes and stack heights
  • Double-row contact pitch conserves printed circuit board space
  • High density suitable for electrical applications
  • Multiple packaging options available
  • Multiple plating options available
  • PCB locator pegs option
  • RoHS-compliant and lead-free
  • Scoop-proof feature housings
  • Vertical versus vertical mating configuration

Applications

  • Diagnostics systems
  • Industrial and instrumentation
  • IP phones
  • Office equipment
  • Point-of-sale terminals
  • Portable industrial terminals
  • Routers
  • Servers
  • Test and measurement

Technical Specifications

Parameters Values
Minimum Initial Insulation Resistance 1000MΩ
Current Rating 0.8A
Maximum Initial Contact Resistance 30mΩ
Voltage Rating 100Vac
Operating Temperature Range -40°C to +125°C
Impedance Range 81Ω to 108Ω